Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDD-1200LW
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2.0 to 30.0 Vdc
Maximum Output Current:
1,200 mA (1.2 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
6
Maximum DC Input Voltage:
36
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 71 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-1200LW
Life Cycle:
Discontinued
- Const Curr - Not Spec'd - Fixed: 1,200mA (1.2 A) - Dim:30 Vdc @ PWM --
Search Keywords:
LDD1200LW
This product is discontinued, but still in stock
IN STOCK:
50
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$16.29
$32.580
10
$12.87
$128.700
20
$11.24
$224.800
50
+
$10.05
$502.500
Product Guides