Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDD-1500LS
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2 to 30 VDC
Maximum Output Current:
1,500 mA (1.5 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
6
Maximum DC Input Voltage:
36
Termination Style:
SMT Leads
Input Connector Type:
SMT Leads
Output Connector Type:
SMT Leads
Operating Temperature:
-40 to 71 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-1500L
Life Cycle:
Discontinued
- Const Curr - Not Spec'd - Fixed: 1,500mA - Dim: 30 Vdc @ PWM --
Search Keywords:
LDD1500LS
This product is discontinued, but still in stock
IN STOCK:
195
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$12.15
$36.450
10
$11.73
$117.300
20
$11.61
$232.200
50
+
$11.50
$575.000
Product Guides