LDD-1500LW
MEAN WELL- Const Curr - Not Spec'd - Fixed: 1,500mA - Dim: 30 Vdc @ PWM -- .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
LDD-1500LW
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2.0 to 30.0 Vdc
Maximum Output Current:
1,500 mA (1.5 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
6
Maximum DC Input Voltage:
36
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-1500LW
Life Cycle:
Discontinued
The MEAN WELL LDD-1500LW is a compact, high-quality LED driver designed for constant current applications. With its fixed output of 1,500mA, it provides a reliable and efficient power source for your LED lighting systems. The driver is compatible with a wide range of dimming options, allowing you to control the brightness of your LEDs using PWM signals. Its voltage output of 30Vdc ensures stable and consistent performance, making it ideal for various lighting projects. Whether you need to illuminate a commercial space or add ambiance to your home, the LDD-1500LW is a reliable and versatile LED driver that delivers consistent and high-quality performance.
Search Keywords:
LDD1500LW
This product is discontinued, but still in stock
IN STOCK:
21
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$12.85
$25.700
10
$9.60
$96.000
20
$8.37
$167.400
50
+
$7.73
$386.500
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-9710
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.80mm (0.031in) - 1 lb Spool
LDD-350LW
- Const Curr - Not Spec'd - Fixed: 350mA - Dim:32 Vdc @ PWM --
DP190-GRAY-200ML
Adhesive - Epoxy - 2 Part - Grey - Temperature - 19 MPa - Cartridge - 200 ml.
LDD-700LW
- Const Curr - Not Spec'd - Fixed: 700mA - Dim:32 Vdc @ PWM --
LC134-BK088
Cable Ties Self Locking Nylon Black Spool - 457.2m (500yds)/Spool