LDD-300H
MEAN WELL- Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 52 Vdc @ PWM -- .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
LDD-300H
RoHS:
Yes
HTS:
8542390001
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2 to 52 VDC
Maximum Output Current:
300 mA (0.3 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
56
Termination Style:
Pin
Input Connector Type:
PC Pins
Output Connector Type:
PC Pins
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CE, EAC
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-300
Life Cycle:
Discontinued
The MEAN WELL part LDD-300H is a constant current LED driver that is perfect for powering LED lighting fixtures. With a fixed current of 300mA (0.3 A), it provides a reliable and efficient power supply.Offering precise control, this LED driver allows dimming via Pulse Width Modulation (PWM) with a maximum voltage output of 52 Vdc. It is designed to ensure stable and consistent illumination while extending the lifespan of your LEDs.The LDD-300H is a compact and high-quality LED driver that is easy to install and suitable for a wide range of indoor and outdoor lighting applications. Trust MEAN WELL for all your LED driver needs.
Search Keywords:
LDD300H
This product is discontinued, but still in stock
IN STOCK:
531
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$8.94
$26.820
10
$8.63
$86.300
20
$8.54
$170.800
50
+
$8.46
$423.000
Product Guides