Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDD-300HS
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2 to 52 VDC
Maximum Output Current:
300 mA (0.3 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
56
Termination Style:
SMT Leads
Input Connector Type:
SMT Leads
Output Connector Type:
SMT Leads
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CE, EAC
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-300
Life Cycle:
Discontinued
- Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 52 Vdc @ PWM --
Search Keywords:
LDD300HS
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$9.69
$29.070
10
$9.21
$92.100
20
$8.75
$175.000
50
+
$8.31
$415.500
Product Guides