Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDD-350LS
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
9.0 to 32.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
32
Termination Style:
SMT Leads
Input Connector Type:
SMT Leads
Output Connector Type:
SMT Leads
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-350LS
- Const Curr - Not Spec'd - Fixed: 350mA - Dim:32 Vdc @ PWM --
Search Keywords:
LDD350LS
IN STOCK:
58
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$10.47
$10.470
10
$10.09
$100.900
20
$7.97
$159.400
50
+
$6.87
$343.500
Product Guides