Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDD-600LS
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
9.0 to 32.0 Vdc
Maximum Output Current:
600 mA (0.6 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
32
Termination Style:
SMT Leads
Input Connector Type:
SMT Leads
Output Connector Type:
SMT Leads
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-600LS
- Const Curr - Not Spec'd - Fixed: 600mA (0.6 A) - Dim: 32 Vdc @ PWM --
Search Keywords:
LDD600LS
IN STOCK:
71
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$8.12
$8.120
10
$8.04
$80.400
20
$6.75
$135.000
50
+
$5.92
$296.000
Product Guides