LDD-700H
Mean WellDC/DC Step down LED driver Constant Current (CC) - Input 9-56Vdc - Output 0.7A at 2-52VDC - PCB mount through hole - Dimming with PWM and remote ON/OFF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDD-700H
RoHS:
Yes
HTS:
8542390001
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2 to 52 VDC
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
56
Termination Style:
Pin
Input Connector Type:
PC Pins
Output Connector Type:
PC Pins
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CE, EAC
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-700
Life Cycle:
Discontinued & Replaced
LDD-700H is DC/DC step-down converter with output voltage from 2 to 52VDC at fixed current 700mA. In this converter is built-in EMI filter, comply with EN55015 and FCC part 15 without additional input filter and capacitors. LDD-H series are cooling by free air converction and has short circuit and over temperature protection. LDD-700H has a 3 year factory warranty.
Search Keywords:
LDD700H
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Manufacturer Stock:
11
can ship
11/29/24
Minimum Order:
3
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$12.146
$12.146
3
$11.042
$33.126
10
$8.387
$83.870
20
$7.359
$147.180
50
+
$6.527
$326.350
Product Guides
CUSTOMERS
ALSO BOUGHT
LDD-300H
- Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 52 Vdc @ PWM --
RS-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W.
RT424615
General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - No...
LY1FDC12
Electromechanical Relay 12VDC 160Ohm 15A SPDT (44x22.5x41.9)mm Flange General Purpose Rela...
LDD-1000H
DC/DC Step down LED driver Constant Current (CC) - Input 9-56VDC - Output 1A at 2-52VDC - ...