Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDD-700LW
RoHS:
Yes
HTS:
8542390001
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2.0 to 32.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
36
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-700L
- Const Curr - Not Spec'd - Fixed: 700mA - Dim:32 Vdc @ PWM --
Search Keywords:
LDD700LW
IN STOCK:
289
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$6.49
$6.490
10
$5.52
$55.200
20
$5.46
$109.200
50
+
$5.14
$257.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-9710
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.80mm (0.031in) - 1 lb Spool
LDD-350LW
- Const Curr - Not Spec'd - Fixed: 350mA - Dim:32 Vdc @ PWM --
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
RS-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W.
LDD-500LW
- Const Curr - Not Spec'd - Fixed: 1,500mA - Dim: 32 Vdc @ PWM --