Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDH-45B-350W
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
75 x 53 x 22.7 mm
DC Input Voltage:
18 to 32 V
Dimming:
0.25-1.3VDC/PWM
Efficiency:
91 %
Family:
LDH-45
AC Input Voltage:
Not App
Input Connector Type:
Stripped and Tinned
Input Frequency:
Not App
DC/DC LED Power Supply 44.1W Single 7-Pin
Search Keywords:
LDH45B350W
IN STOCK:
60
Ships today, if you order in
Manufacturer Stock:
97
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$13.74
$13.740
10
$9.69
$96.900
20
$9.30
$186.000
50
+
$9.16
$458.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides