Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDH-45B-700W
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Frequency:
Not App
Efficiency:
90 %
Family:
LDH-45
Input Connector Type:
Stripped and Tinned
DC Input Voltage:
18 to 32 V
Dimension:
75 x 53 x 22.7 mm
AC Input Voltage:
Not App
Dimming:
0.25-1.3VDC/PWM
The MEAN WELL LDH-45B-700W is a reliable and high-performance DC/DC LED power supply designed to meet the demands of various lighting applications. With a power output of 44.8W, this single 7-pin power supply ensures efficient power conversion while providing steady and constant current to drive LED lights. It is engineered to deliver reliable and stable performance, with a compact size that makes it easy to install in different lighting systems. The LDH-45B-700W is built with quality components and features protection mechanisms such as short circuit, overload, and overvoltage protection to ensure safe operation and extend the lifespan of connected LED lights. With its impressive efficiency and robust design, this MEAN WELL power supply is the perfect choice for demanding lighting projects.
Search Keywords:
LDH45B700W
IN STOCK:
90
Ships today, if you order in
Manufacturer Stock:
94
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$14.81
$14.810
10
$12.43
$124.300
20
$12.24
$244.800
50
+
$11.89
$594.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides