LPC-100-1050
Mean WellAC/DC LED Power Supply - Const Curr - 100.8W - Fixed: 96 Vdc @ 1,050mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPC-100-1050
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
100 W
Output Voltage Range:
48.0 to 96.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 50 °C
Safety Agency Approvals:
CE
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
LPC-100
AC/DC LED Power Supply - Const Curr - 100.8W - Fixed: 96 Vdc @ 1,050mA - Dim: No
Search Keywords:
LPC1001050
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$23.80
$23.800
5
$22.60
$113.000
10
$21.60
$216.000
20
+
$21.00
$420.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides