LPC-150-1400
Mean WellAC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 108 Vdc @ 1,400mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPC-150-1400
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
54.0 to 108.0 Vdc
Maximum Output Current:
1,400 mA (1.4 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 50 °C
Safety Agency Approvals:
CE
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
LPC-150
AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 108 Vdc @ 1,400mA - Dim: No
Search Keywords:
LPC1501400
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
15
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$32.30
$32.300
5
$30.80
$154.000
10
$29.40
$294.000
20
+
$28.60
$572.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides