help desk software
DATA SHEET

LPC-150-2100

Mean Well

AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 72 Vdc @ 2,100mA - Dim: No

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPC-150-2100
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
36.0 to 72.0 Vdc
Maximum Output Current:
2,100 mA (2.1 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 50 °C
Safety Agency Approvals:
CE
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
LPC-150
AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 72 Vdc @ 2,100mA - Dim: No
Search Keywords:
LPC1502100
IN STOCK: 16
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.30
$32.300
5
$30.80
$154.000
10
$29.40
$294.000
20 +
$28.60
$572.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models