LPC-20-350
Mean WellAC-DC Single output LED driver Constant Current (CC); Output 0.35A at 9-48Vdc; cable output .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPC-20-350
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
16 W
Output Voltage Range:
9.0 to 48.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, RU, TUV
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
LPC-20
The LPC-60-1050 is a 16.8W AC/DC Single output LED driver Constant Current.
LPC-60-1050 operates from 90 to 294VAC. Voltage output is from 9 to 48V and constant current output 350 mA .
Thanks to the high efficiency up to 83%, it is able of operating from -30 to +70 ℃ case temperature under free air convection.
The IP67 design ingress protection level allows this component to be suitable for LED related fixture or appliance (such as LED Decoration or Advertisement devices)
The LPC-60-1050 has a 2-years factory warranty.
Search Keywords:
LPC20350
IN STOCK:
567
Can Ship immediately
Manufacturer Stock:
32
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$10.10
$10.100
5
$9.60
$48.000
10
$9.20
$92.000
20
+
$8.90
$178.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
DRP-02
DIN rail mounting bracket for S15 / 25
PLN-30-12
AC/DC LED Power Supply - Const Curr/Volt - 30W - Adj: 12 Vdc @ 2,500mA - Dim: No
RD-65A
AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W
RS-150-5
AC/DC Power Supply - 1 Output - 5V@26A - 130W