LPC-20-700
Mean WellAC/DC Single output LED driver Constant Current (CC) - Output 0.7A at 9-30VDC - cable output - 20W - No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPC-20-700
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
21 W
Output Voltage Range:
9.0 to 48.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, cRUus, TUV
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
LPC-20
LPC-20-700 is AC/DC Single output LED driver Constant Current output current is fixed 700mA at 9-30VDC. LPC-20 is series of external switch mode epoxy encapsulated IP67 rated power supplies with high efficiency, long life and high reliability. Thanks to the high efficiency up to 83%, it is able of operating from -30℃ ~ +70℃ case temperature. LPC-20-700 comes in fully isolated plastic case and has a 2 year factory warranty.
Search Keywords:
LPC20700
IN STOCK:
112
Ships today, if you order in
Manufacturer Stock:
30
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$10.10
$10.100
5
$9.60
$48.000
10
$9.20
$92.000
20
+
$8.90
$178.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106F36-10P
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
70M-OAC5A
I/O Module Relays Output Module Thru-Hole/Plug-In
LPV-20-12
AC/DC Single output LED driver constant voltage (CV) - Output 12VDC at 1.67A - cable outpu...
HBLDS60100RS
Disconnect/Replacement Switch - Three Pole - 60A - 600V AC - Screw Terminals - Gray.