help desk software
DATA SHEET

LPF-16-12

Mean Well

AC/DC LED Powr Sply - Const Curr/Volt - 16W - Fixed:12 Vdc @ 1,340mA (1.34 A) - Dim: No

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-16-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
16 W
Output Voltage Range:
6.6 to 12.0 Vdc
Maximum Output Current:
1,340 mA (1.34 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-35 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-16
AC/DC LED Powr Sply - Const Curr/Volt - 16W - Fixed:12 Vdc @ 1,340mA (1.34 A) - Dim: No
Search Keywords:
LPF1612
IN STOCK: 70
Can Ship immediately
Manufacturer Stock:
180   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.50
$20.500
5
$19.50
$97.500
10
$18.70
$187.000
20 +
$18.10
$362.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models