LPF-16-48
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 16.3W - Fixed:48 Vdc @ 340mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-16-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
16 W
Output Voltage Range:
26.4 to 48.0 Vdc
Maximum Output Current:
340 mA (0.34 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-35 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-16
AC/DC LED Power Supply - Const Curr/Volt - 16.3W - Fixed:48 Vdc @ 340mA - Dim: No
Search Keywords:
LPF1648
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$20.50
$20.500
5
$19.50
$97.500
10
$18.70
$187.000
20
+
$18.10
$362.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides