LPF-16D-54
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 16.2W - Fixd:54 Vdc @ 300mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-16D-54
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
16 W
Output Voltage Range:
29.7 to 54.0 Vdc
Maximum Output Current:
300 mA (0.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-35 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-16D
AC/DC LED Pwr Sply - Const Curr/Volt - 16.2W - Fixd:54 Vdc @ 300mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
LPF16D54
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$21.90
$21.900
5
$20.80
$104.000
10
$19.90
$199.000
20
+
$19.30
$386.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides