LPF-25-42
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 25.2W - Fixed:42 Vdc @ 600mA (0.6 A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-25-42
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
25 W
Output Voltage Range:
42.0 Vdc (Nom)
Maximum Output Current:
600 mA (0.6 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-25
AC/DC LED Power Supply - Const Curr/Volt - 25.2W - Fixed:42 Vdc @ 600mA (0.6 A) - Dim: No
Search Keywords:
LPF2542
IN STOCK:
37
Can Ship immediately
Manufacturer Stock:
31
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$22.00
$22.000
5
$21.00
$105.000
10
$20.10
$201.000
20
+
$19.50
$390.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides