LPF-25D-24
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 25.2W - Fixd:24 Vdc @ 1,050mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-25D-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
25 W
Output Voltage Range:
13.2 to 24.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-35 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-25D
AC/DC LED Pwr Sply - Const Curr/Volt - 25.2W - Fixd:24 Vdc @ 1,050mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
LPF25D24
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$23.90
$23.900
5
$22.80
$114.000
10
$21.80
$218.000
20
+
$21.20
$424.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LPF-25D-36
AC/DC LED Pwr Sply - Const Curr/Volt - 25.2W - Fixd:36 Vdc @ 700mA - Dim: 1-10Vdc/PWM/Res...
LPF-60D-24
AC-DC Single output LED driver Mix mode (CV+CC); Output 24Vdc at 2.5A; cable output; Dimmi...
HLG-120H-24B
AC/DC LED Power Supply – 24VDC - 120W-5A- Constant Current/Constant Voltage – Input from 9...
LPF-90D-24
AC/DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 3.75A - cable output - D...