LPF-40-24
Mean WellAC-DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 1.67A - cable output - No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-40-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
40 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
1,670 mA (1.67 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-40
LPF-40-24 is 40W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry or damp locations. LPF-40-24 has a 5 year factory warranty.
Search Keywords:
LPF4024
Possible Replacement options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
22
can ship
12/9/24
On Order:
512
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$25.50
$25.500
5
$24.30
$121.500
10
$23.20
$232.000
20
+
$22.50
$450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AA1-B0-34-450-5D1-C
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 5A 277VAC/80VDC - Lever Actuator -...
0473560001
Dek 5 Fs 1-50, Terminal Markeers, 5 X 5MM, 5MM Pitch, White, Numbers 1-50, Vertical
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
AA1-B0-34-610-3B1-C
1-pole - Handle - 10 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recogni...
4435.0039
CBE TA35-CBDWF050C0