LPF-40-30
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 40.2W - Fixed:30 Vdc @ 1,340mA (1.34 A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-40-30
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
40 W
Output Voltage Range:
18.0 to 30.0 Vdc
Maximum Output Current:
1,340 mA (1.34 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-40
AC/DC LED Power Sply - Const Curr/Volt - 40.2W - Fixed:30 Vdc @ 1,340mA (1.34 A) - Dim: No
Search Keywords:
LPF4030
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$25.50
$25.500
5
$24.30
$121.500
10
$23.20
$232.000
20
+
$22.50
$450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides