LPF-40D-24
Mean WellAC/DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 1.67A - cable output - Dimming with 1-10V PWM resistance. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-40D-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
40 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
1,670 mA (1.67 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, CruUS. ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-40D
LPF-40D-24 is AC/DC Single output LED driver Mix mode (CV+CC) with output voltage 24VDC at 1.67A. LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications. LPF-40D-24 has a 5 year factory warranty.
Search Keywords:
LPF40D24
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
On Order:
96
can ship 12/16/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$27.20
$27.200
5
$25.90
$129.500
10
$24.70
$247.000
20
+
$24.00
$480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HLG-80H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 81.6W - Fixd:24 Vdc @ 3,400mA - Dim: 1-10Vdc/PWM/R...
LPF-90D-24
AC/DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 3.75A - cable output - D...
PWM-120-24
AC/DC LED Pwr Sply - Const Volt - 120W - Fixd:24 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist