LPF-40D-30
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 40.2W - Fixd:30 Vdc @ 1,340mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-40D-30
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
40 W
Output Voltage Range:
18.0 to 30.0 Vdc
Maximum Output Current:
1,340 mA (1.34 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, CruUS. ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-40D
AC/DC LED Pwr Sply - Const Curr/Volt - 40.2W - Fixd:30 Vdc @ 1,340mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
LPF40D30
IN STOCK:
60
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$27.20
$27.200
5
$25.90
$129.500
10
$24.70
$247.000
20
+
$24.00
$480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-TGLG11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
F105MS/2-BK032
FIT-105 MS/2 BLACK EACH
A2224AR
Switch Access LED Push Button Switch
G2D160-AF02-01
Fan Blower - Centrifugal - 230/400VAC - Rectangular/Rounded 226.8mm L x 247.5mm H - Ball B...
1N5339B
5.6V, 5W Termination Device, Axial Lead