LPF-40D-42
MEAN WELLAC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Fixd: 42 Vdc @ 960mA - Dim: 1-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
LPF-40D-42
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
40 W
Output Voltage Range:
25.2 to 42.0 Vdc
Maximum Output Current:
960 mA (0.96 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CCC, CE, CruUS. ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-40D
The MEAN WELL LPF-40D-42 is an efficient and reliable AC/DC LED power supply designed for various lighting applications. With a constant current and voltage output, this power supply provides a stable and regulated power source for LED lighting systems. It delivers a fixed output of 42 Vdc at 960mA, allowing for a total power output of 40.32W. Additionally, this power supply offers dimming capabilities, supporting three different dimming modes: 1-10Vdc, PWM, and resistor dimming. This allows for flexible control over the brightness of the connected LED lights, ensuring optimal lighting conditions for different environments.Maintaining the high quality and performance that MEAN WELL is known for, the LPF-40D-42 features a compact and durable design, with protection mechanisms such as short circuit, overload, and overvoltage protection. This makes it a reliable choice for a wide range of LED lighting applications, providing consistent and efficient power supply.
Search Keywords:
LPF40D42
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.20
$27.200
5
$25.90
$129.500
10
$24.70
$247.000
20
+
$24.00
$480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PB-120N-27C
AC/DC Desktop power supply or battery charger - Input 3 pin IEC320-C14 input socket - Outp...
HLG-100H-24
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No
HLG-240H-24
AC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc @ 10 -000mA - Dim: No.