LPF-60-12
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:12 Vdc @ 5,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-60-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
7.2 to 12.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-60
The LPF-60-12 is an AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Search Keywords:
LPF6012
Possible Replacement options available. See Alternatives
IN STOCK:
250
Can Ship immediately
Manufacturer Stock:
67
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
53719-81
D-Frame Solenoid Two Position Linear Solenoid With D-Frame Construction
CC1423
Power Block Covers,Snap On
V7-1B27D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A ...