LPF-60-15
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:15 Vdc @ 4,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-60-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
9.0 to 15.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-60
The MEAN WELL LPF-60-15 is an AC/DC LED power supply that provides a constant current/voltage output. With a power capacity of 60W, this power supply delivers a fixed 15Vdc at 4,000mA, making it suitable for a wide range of LED lighting applications. Designed for reliability and efficiency, it ensures stable and consistent power to your LED lighting installations. This power supply does not support dimming functionality, making it perfect for applications where dimming is not required. Trust the MEAN WELL LPF-60-15 to deliver dependable power for your LED lighting needs.
Search Keywords:
LPF6015
Possible Replacement options available. See Alternatives
IN STOCK:
247
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides