LPF-60-24
Mean WellAC-DC Single output LED driver Mix mode (CV+CC); Output 24Vdc at 2.5A; cable output .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-60-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
2,500 mA (2.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-60
The LPF-60-24 is a 60W AC/DC LED driver featuring a dual mode constant voltage and constant current output.
LPF-60-24 operates from 90 to 305VAC. Voltage output is 24 VDC and constant output current region from 14.4-24VDC with rated current of 2.5A.
Thanks to the high efficiency up to 89%,with the fanless design, it is able to operate from -40℃ ~ +80℃ case temperature under free air convection.
The design of metal housing and IP67 ingress protection level allows this series work for a variety of applications at dry, damp or wet loactions.
The LPF-60-24 has a typical lifetime of 50000 hours and a 5-year factory warranty.
Search Keywords:
LPF6024
Possible Replacement options available. See Alternatives
IN STOCK:
347
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
3540S-1-202L
Rotary Potentiometer - 2K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
24-6040-0066
Wire Rosin Activated Spool Sn60Pb40
W51-A121B1-5
Circuit Breaker Thermal 1Pole 5A 125VAC