LPF-60-36
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60.12W - Fixed:36 Vdc @ 1,670mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-60-36
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
21.6 to 36.0 Vdc
Maximum Output Current:
1,670 mA (1.67 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-60
The MEAN WELL LPF-60-36 is an AC/DC LED power supply that provides constant current and voltage for optimal LED performance. With a power output of 60.12W, it delivers a fixed 36 Vdc at 1,670mA, ensuring reliable and consistent lighting. Designed with efficiency and safety in mind, this power supply does not support dimming capabilities. Suitable for a variety of LED applications, the LPF-60-36 is a dependable choice for achieving high-quality illumination.
Search Keywords:
LPF6036
Possible Replacement options available. See Alternatives
IN STOCK:
65
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/2/24
On Order:
512
can ship 1/22/25
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
91002-1
Universal Mate N Lok Connectors Tools
21CX4
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Standard Housi...
914CE2-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
62NT1-7-NH
62NT1-7 Switch -- No Hardware included