help desk software
DATA SHEET

LPF-60D-24

Mean Well

AC-DC Single output LED driver Mix mode (CV+CC); Output 24Vdc at 2.5A; cable output; Dimming with 1-10V PWM resistance .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-60D-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
2,500 mA (2.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-60D
The LPF-60D-24 is a 60W AC/DC LED driver featuring a dual mode constant voltage and constant current output. LPF-60D-24 operates from 90 to 305VAC. Voltage output is 24 VDC and constant output current region from 14.4-24VDC with rated current of 2.5A. Thanks to the high efficiency up to 89%,with the fanless design, it is able to operate from -40℃ ~ +80℃ case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. LPF-60D-24 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. The LPF-60D-24 has a typical lifetime of 50000 hours and a 5-year factory warranty.
Search Keywords:
LPF60D24
  Possible Replacement options available.  See Alternatives
IN STOCK: 60
Can Ship immediately
Manufacturer Stock:
27   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.50
$29.500
5
$28.10
$140.500
10
$26.80
$268.000
20 +
$26.00
$520.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models