LPF-60D-30
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 30 Vdc @ 2,000mA - Dim: 1-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-60D-30
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
18.0 to 30.0 Vdc
Maximum Output Current:
2,000 mA (2.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-60D
The MEAN WELL LPF-60D-30 is an efficient and reliable AC/DC LED Power Supply. It features constant current and voltage output options, making it compatible with a wide range of LED lighting applications. With a fixed output of 30VDC at 2,000mA, this power supply provides a stable and consistent power source for your LED lights. It also supports dimming functionalities through 1-10VDC, PWM, and Resistive control methods, allowing for easy brightness adjustment. With its high power capacity of 60W, the LPF-60D-30 is suitable for both residential and commercial lighting installations.
Search Keywords:
LPF60D30
IN STOCK:
98
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$29.50
$29.500
5
$28.10
$140.500
10
$26.80
$268.000
20
+
$26.00
$520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
SCD205K102D3Z25-F
Cap Film 2uF 1000V PP 10% (52.07 X 38.1 X 38.1mm) Screw Mount 0.0262 Ohm
AX-2MS-11
Auxiliary front contact block - 1NO+1NC for CG contactors