LPF-60D-36
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 48 Vdc @ 1,250mA - Dim: 1-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-60D-36
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
28.8.0 to 48.0 Vdc
Maximum Output Current:
1,250 mA (1.25 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-60D
The MEAN WELL LPF-60D-36 is an AC/DC LED power supply designed for constant current/voltage applications. With a power output of 60W, it provides a fixed voltage of 48Vdc at 1,250mA. It also offers dimming options through 1-10Vdc, PWM, and resistance control. This reliable and efficient power supply is ideal for various LED lighting applications where precise and adjustable lighting is required.
Search Keywords:
LPF60D36
Possible Replacement options available. See Alternatives
IN STOCK:
138
Can Ship immediately
Manufacturer Stock:
28
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$29.50
$29.500
5
$28.10
$140.500
10
$26.80
$268.000
20
+
$26.00
$520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides