LPF-90-42
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 90.3W - Fixed:42 Vdc @ 2,150mA (2.15 A) - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-90-42
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
90 W
Output Voltage Range:
25.2 to 42.0 Vdc
Maximum Output Current:
2,150 mA (2.15 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-90
The MEAN WELL LPF-90-42 is an AC/DC LED power supply that is designed to provide a constant current and voltage for LED lighting applications. With a power output of 90.3W, it offers a fixed output of 42Vdc at 2,150mA (2.15A). This power supply does not have dimming capabilities, making it suitable for applications that do not require dimming functionality. With its reliable performance and high efficiency, the LPF-90-42 is an excellent choice for a wide range of LED lighting projects.
Search Keywords:
LPF9042
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$39.30
$39.300
5
$37.50
$187.500
10
$35.80
$358.000
20
+
$34.80
$696.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides