help desk software
DATA SHEET

LPF-90D-24

Mean Well

AC/DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 3.75A - cable output - Dimming with 1-10V PWM resistance. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPF-90D-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
90 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
3,750 mA (3.75 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
LPF-90D
LPF-90D-24 is AC/DC Single output LED driver Mix mode (CV+CC) with output voltage 24VDC at 3.75A. LPF-90D series 90W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications. LPF-90D-24 has a 5 year factory warranty.
Search Keywords:
LPF90D24
IN STOCK: 254
Can Ship immediately
Manufacturer Stock:
13   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.20
$41.200
5
$39.30
$196.500
10
$37.50
$375.000
20 +
$36.50
$730.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models