LPFH-60-12
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:12 Vdc @ 5,000mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPFH-60-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
7.2 to 12.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
200
Maximum AC Input Voltage:
400
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
565
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
LPFH-60
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:12 Vdc @ 5,000mA - Dim: No
Search Keywords:
LPFH6012
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$55.91
$55.910
5
$41.29
$206.450
10
$39.22
$392.200
25
$37.26
$931.500
50
+
$35.40
$1,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides