LPFH-60-36
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60.12W - Fixed:36 Vdc @ 1,670mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPFH-60-36
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
21.6 to 36.0 Vdc
Maximum Output Current:
1,670 mA (1.67 A)
Minimum AC Input Voltage:
200
Maximum AC Input Voltage:
400
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
565
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
LPFH-60
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr/Volt - 60.12W - Fixed:36 Vdc @ 1,670mA - Dim: No
Search Keywords:
LPFH6036
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
10
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$104.08
$104.080
10
$38.27
$382.700
20
$37.11
$742.200
50
+
$35.70
$1,785.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides