LPFH-60D-24
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 24 Vdc @ 2,500mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPFH-60D-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
2,500 mA (2.5 A)
Minimum AC Input Voltage:
200
Maximum AC Input Voltage:
400
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
565
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
LPFH-60D
Life Cycle:
Discontinued
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 24 Vdc @ 2,500mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
LPFH60D24
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
9
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$34.67
$34.670
5
$34.32
$171.600
10
$33.98
$339.800
25
+
$33.64
$841.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides