help desk software
DATA SHEET

LPFH-60D-54

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 60.48W - Fixd: 54 Vdc @ 1,120mA - Dim: 1-10Vdc/PWM/Resist

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPFH-60D-54
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
32.4 to 54.0 Vdc
Maximum Output Current:
1,120 mA (1.12 A)
Minimum AC Input Voltage:
200
Maximum AC Input Voltage:
400
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
565
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
LPFH-60D
Life Cycle:
Discontinued
AC/DC LED Pwr Sply - Const Curr/Volt - 60.48W - Fixd: 54 Vdc @ 1,120mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
LPFH60D54
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 10
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.91
$107.910
10
$38.58
$385.800
20
$38.11
$762.200
50 +
$34.52
$1,726.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models