LPH-18-24
Mean WellAC/DC LED Power Supply - Const Volt - 18W - Fixed: 24 Vdc @ 750mA (0.75 A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPH-18-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
18 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
750 mA (0.75 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, EAC, TUV
IEC Class:
II
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
LPH-18
The LPH-18-24 is a 24V/18W 1-output Switching Power Supply, fully encapsulated with IP67 level, cooling by free air convection. Suitable for LED lighting and moving sign application and it is highly reliability.
Search Keywords:
LPH1824
IN STOCK:
78
Can Ship immediately
Manufacturer Stock:
20
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
1
$7.80
$7.800
5
$7.40
$37.000
10
$7.10
$71.000
20
+
$6.90
$138.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides