Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPP-150-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
12.5 A
Maximum Output Power:
150 W
Input Connector Type:
JST RCY
Dimension:
222 x 75 x 41 mm
The MEAN WELL LPP-150-12 is a reliable and efficient AC/DC power supply with a single output of 12V, capable of delivering a current of 12.5A and a power output of 150W. This compact and lightweight power supply is designed to deliver stable and regulated power for a wide range of industrial, commercial, and residential applications. With excellent efficiency and a robust build quality, the MEAN WELL LPP-150-12 is a trusted choice for powering various electronic devices and systems.
Search Keywords:
LPP15012
IN STOCK:
75
Can Ship immediately
Manufacturer Stock:
189
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20
+
$30.90
$618.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
CGMU-12A-120-20
Active RoHS Compliant 690VAC -Max 3PST-NO (3Form A) Electromechanical Relay Contactor 120V...
AR22F0R-20Y
Switch Push Button N.O. DPST Flush Round Button Momentary Contact Screw Panel Mount
HE1G-20ME
Electromechanical Switch Enabling Switch 2A
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket