LPP-150-24
Mean WellAC-DC Single output Open frame power supply with PFC; Output 24Vdc at 6.3A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPP-150-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.3 A
Maximum Output Power:
151.2 W
Input Connector Type:
JST RCY
Dimension:
222 x 75 x 41 mm
The LPP-150-24 is a 100W AC/DC single output open frame power supply with PFC function.
LPP-150-24 has input voltage operation range from 85 to 264 VAC. Voltage output is 24 VDC adjustable from 22.8 to 26.4 with rated current of 6.3A.
Thanks to the high efficiency up to 85%, it is able to operate from -10℃ ~ +60℃ case temperature under free air convection.
The LPP-150-24 uses differnet protection techniques such as short circuit/over load /over voltage protections with fixed switching frequency at 67 KHz and PWM at 134KHz.
The LPP-150-24 has 3-year factory warranty.
Search Keywords:
LPP15024
IN STOCK:
101
Ships today, if you order in
Manufacturer Stock:
45
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20
+
$30.90
$618.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1546310-6
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - S...
BK/MDA-10-R
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
PX0410/10P/6065
Circular Connector - IP68 - Buccaneer 400 Series - Cable Mount Plug - 10 Contacts.
796985-6
JC6-Q308-10=JC6 ASSEMBLY