Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPS-50-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
50.4 W
Input Connector Type:
JST RCY
Dimension:
195 x 55 x 23 mm
AC/DC Power Supply - 1 Output - 24V@2.5A - 50.4W
Search Keywords:
LPS5024
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
28
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$17.70
$17.700
5
$16.80
$84.000
10
$16.10
$161.000
20
+
$15.60
$312.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SZ-A22
Auxiliary Contact Block for Contactor - 2N.O./2N.C. - 10A @ 600 VAC.
AS6M-3KT2PA
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
BTE-040-01-F-D-A
Board-To-Board Connector - 0.8 mm - 80 Contacts - Header - Surface Mount - 2 Rows.
USTF402024HW
DC Fan Ball Bearing 24V 0.06A 1.44W 7600RPM 8.6CFM 28.5dB Flange Mount
EKMQ451VSN151MP40S
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C