Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
LPS-50-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
12 A
Maximum Output Power:
33 W
Input Connector Type:
JST RCY
Dimension:
195 x 55 x 23 mm
AC/DC Power Supply - 1 Output - 3.3V@12A - 33W
Search Keywords:
LPS5033
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$17.70
$17.700
5
$16.80
$84.000
10
$16.10
$161.000
20
+
$15.60
$312.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AQV214
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
Q8R1CXXG24E
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - ...
AZ2150-1A-110DE
40A Mini Power Relay 110VDC coil SPST-NO
XG5S-4022
Hood Polyamide