Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPS-75-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.2 A
Maximum Output Power:
76.8 W
Input Connector Type:
JST RCY
Dimension:
222 x 55 x 30 mm
The MEAN WELL LPS-75-24 is a high-quality AC/DC power supply that provides a single output of 24V at a current of 3.2A, resulting in a total power output of 76.8W. This compact and efficient power supply is suitable for a wide range of applications, including industrial automation, telecommunications, and LED lighting systems. With its reliable performance and robust design, the LPS-75-24 ensures a stable and consistent power supply, making it an excellent choice for various electronic devices and equipment.
Search Keywords:
LPS7524
IN STOCK:
378
Can Ship immediately
Manufacturer Stock:
221
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$18.40
$18.400
5
$17.60
$88.000
10
$16.80
$168.000
20
+
$16.30
$326.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DF62J12S215PQA
Power Rocker Switch
3EEB1
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
SR3B-05
Conn Relay Socket SKT 3 POS Screw ST
SWI24-24-N-P5
AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Lvl VI/T2 - NA Input Blades - Lvl VI