LPV-100-24
Mean WellAC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-100-24
Alias/AKA:
LPV-100-24-PH
RoHS:
Yes
HTS:
8504409520
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
100 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
4,200 mA (4.2 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 70 °C
Safety Agency Approvals:
CE, cRUus
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
LPV-100
AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 4.2A; cable output. It has an output power of 100.8W. Width, height and depth is 52 mm, 37 mm, and 190 mm respectively. It can work up to 70°C temperature.
Search Keywords:
LPV10024
IN STOCK:
1,427
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$23.80
$23.800
5
$22.60
$113.000
10
$21.60
$216.000
20
+
$21.00
$420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2280-1C-120AF
40AMP Mini Power Relay 120VAC coil SPDT
AZ2280-1C-24DF
40AMP Mini Power Relay 24VDC coil SPDT
BFB0405HHA-A
Fan Blower - 5VDC - Square - Ball - 3.0 CFM - 2 Wire Leads
76STC04T
Switch DIP ON OFF SPDT 4 Toggle 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
782XBXC-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay