LPV-150-12
Mean WellAC/DC Single output LED driver constant voltage (CV) - Output 12VDC at 10A - cable output - 150W - No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-150-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
120 W
Output Voltage Range:
12.0 Vdc (Nom)
Maximum Output Current:
10,000 mA (10.0 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 65 °C
Safety Agency Approvals:
CE, cRUus
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
LPV-150
LPV-150 series is a class II constant voltage LED driver with 94V-0 flame retardant plastic enclosure. This LED Single output switching Power Supply, accepts 180∼305VAC at input and provide 12V at output. The LPV-150 series is IP67 rated, protecting the internal electrical components from dust and moisture. The interior of this LED switching power supply is fully potted with heat conducted silicone, improving the heat dissipation capability. The LPV-150 features efficiency up to 87% and works with free air convection at a temperature of -25 +65°C. Other features of this LED driver are the short circuit, overload, over voltage and over temperature protections. Ideal application of this LED switching power supply are in indoor and outdoor LED signage, LED decorative lighting, building wall wash lighting, LED strips and any luminaire involving constant voltage LED driving applications. LPV-150-12 has a 2 year factory warranty.
Search Keywords:
LPV15012
IN STOCK:
143
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$31.70
$158.500
10
$30.30
$303.000
20
+
$29.40
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
LPV-35-12
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: No
LPV-100-12
AC/DC LED Power Supply - Const Volt - 102W - Fixed:12 Vdc @ 8,500mA (8.5 A) - Dim: No
LPV-35-24
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 24 Vdc @ 1,500mA - Dim: No
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No