Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-150-15
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
120 W
Output Voltage Range:
15.0 Vdc (Nom)
Maximum Output Current:
8,000 mA (8.0 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 65 °C
Safety Agency Approvals:
CE, cRUus
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
LPV-150
AC/DC LED Power Supply - Const Volt - 120W - Fixed:15 Vdc @ 8,000mA - Dim: No
Search Keywords:
LPV15015
IN STOCK:
0
Manufacturer Stock:
4
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$31.70
$158.500
10
$30.30
$303.000
20
+
$29.40
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1761606-7
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole...
LPV-60-15
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 15 Vdc @ 4,000mA - Dim: No
862-505
4-conductor chassis-mount terminal strip - without ground contact - 5-pole - for 3 mm ø s...
ELG-150-24A
AC/DC LED Power Supply - Const Curr/Volt - 150W - Adj: 24 Vdc @ 6,250mA - Dim: No
80-2-10
CHEM-WIK DESOLDERING BRAID