LPV-150-24
Mean WellAC/DC LED Power Supply - Const Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-150-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
6,300 mA (6.3 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 65 °C
Safety Agency Approvals:
CE, cRUus
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
LPV-150
The LPV-150-24 is a LED power supply manufactured by Mean-Well USA, Inc. This part's single output can handle a current up to 6300 mA. This part has a temperature range of -25 °C to 65 °C. The LPV-150-24 part has a wire leads termination style.
Search Keywords:
LPV15024
IN STOCK:
190
Can Ship immediately
Manufacturer Stock:
2
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$31.70
$158.500
10
$30.30
$303.000
20
+
$29.40
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GGM5
Fuse, Fast Acting - 5 x 20mm - Glass 5A 125V
LPV-35-12
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: No
LPV-35-24
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 24 Vdc @ 1,500mA - Dim: No
4435.0091
CBE TA35-CBDWM100C0
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No