LPV-150-48
Mean WellAC/DC LED Power Supply - Const Volt - 153.6W - Fixed: 48 Vdc @ 3,200mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-150-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
153 W
Output Voltage Range:
48.0 Vdc (Nom)
Maximum Output Current:
3,200 mA (3.2 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
142
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 65 °C
Safety Agency Approvals:
CE, cRUus
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
LPV-150
AC/DC LED Power Supply - Const Volt - 153.6W - Fixed: 48 Vdc @ 3,200mA - Dim: No
Search Keywords:
LPV15048
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$31.70
$158.500
10
$30.30
$303.000
20
+
$29.40
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides